
The Omron VB4121 is a 10A SPDT on-mom switch with an operating temperature range of -10°C to 80°C. It features a chassis mount and meets IP67, waterproof, and dust-tight ratings. The switch has a voltage rating of 125V AC and DC, and a mechanical life of 5,000,000 cycles. It also has an electrical life of 300,000 cycles and a differential travel of 0.02 inch.
Omron VB4121 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 68mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 114mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.024inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 82mm |
| RoHS | Compliant |
No datasheet is available for this part.