
The Omron VB4251 is a 10A SPDT on-mom chassis mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 125V DC and 125V AC and has an IP67 rating for waterproof and dust-tight operation.
Sign in to ask questions about the Omron VB4251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VB4251 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron VB4251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
