
SPDT snap-action switch featuring a short hinge lever actuator. Offers 100mA current rating at 125VAC and 30VDC with gold contacts. Designed for chassis mount via screw terminals and equipped with quick connect termination. Boasts a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Operating force is 0.49N, with a pretravel of 0.063 inches and overtravel of 0.03 inches. RoHS compliant and rated IP40.
Sign in to ask questions about the Omron VX-011-1C23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VX-011-1C23 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-011-1C23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
