
SPDT snap action switch with a 100mA contact current rating and 125V AC / 30V DC voltage rating. Features gold contact material, 1,000,000 electrical cycles, and 10,000,000 mechanical cycles. Mounting options include panel, chassis, screw, and solder with straight orientation. Operating force is 0.59N, with a differential travel of 0.02 inches and overtravel of 0.03 inches. This RoHS compliant component operates between -25°C and 80°C and is supplied in bulk packaging.
Sign in to ask questions about the Omron VX-015-1A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VX-015-1A3 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-015-1A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
