
SPDT snap action switch featuring a 100mA contact current rating and 125V AC / 30V DC voltage rating. Constructed with gold contacts and a stainless steel, resin, or polyacetar actuator, this switch offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. It mounts via chassis or screw, with straight orientation and quick connect termination. Operating force is 0.59N, with an operating temperature range of -25°C to 80°C. The component is RoHS compliant and IP40 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron VX-015-1C23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-015-1C23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
