
Snap action switch featuring a normally open, single-pole single-throw (SPST) configuration. Designed with a short hinge roller lever, it offers a 0.1A current rating at 125VAC and 30VDC. This switch boasts a 0.59N operating force, 0.02-inch differential travel, and 0.03-inch overtravel, with pretravel at 0.063 inches. Termination is via quick connect, and mounting is screw-based for chassis applications. Electrical and mechanical life expectancy is 1,000,000 cycles, with an IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron VX-015-3C23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-015-3C23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
