
SPDT snap action switch with a 5A contact current rating at 125VAC. Features a pin plunger actuator, silver contact material, and quick connect termination. Rated for 5A, with electrical life of 500,000 cycles and mechanical life of 50,000,000 cycles. Operates within a temperature range of -25°C to 80°C, with a maximum voltage rating of 250VAC/DC. Mounting options include panel and chassis mount via screw.
Omron VX-5-1C22 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-5-1C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
