
SPDT basic/snap action switch featuring a short hinge lever actuator. Rated for 5A at 250V AC/DC, with a 125V AC rating also specified. Offers a 500,000 cycle electrical life and 50,000,000 cycle mechanical life. Mounting options include panel, chassis, screw, and solder termination. Operating force is 0.49N, with a pretravel of 0.063 inches and differential travel of 0.02 inches.
Sign in to ask questions about the Omron VX-51-1A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VX-51-1A3 technical specifications.
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-51-1A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
