
SPDT basic switch featuring a short hinge lever actuator. Rated for 5A at 250V AC/DC, with a 125V AC rating and 30V DC rating. Offers a 0.49N operating force and 0.02-inch differential travel. Constructed with silver contacts and a straight termination for quick connect. Designed for panel or chassis mounting with screw terminals, boasting an IP40 rating and operating temperature range of -25°C to 80°C.
Omron VX-51-1C23 technical specifications.
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-51-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
