
SPDT snap action switch featuring a long hinge lever actuator. Offers a 5A contact current rating at 250VAC and 30VDC, with a 0.2N operating force. Terminates via solder and mounts using screws, suitable for panel or chassis applications. Boasts an electrical life of 500,000 cycles and a mechanical life of 50,000,000 cycles. Operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Omron VX-53-1A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VX-53-1A3 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-53-1A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.