
SPDT snap action switch featuring a 5A current rating at 125VAC and 30VDC. This switch boasts a stainless steel, resin, and polyacetar roller lever actuator with a straight orientation. It offers a robust electrical life of 500,000 cycles and a mechanical life of 50,000,000 cycles, with silver contacts. Mountable via panel or chassis screw, it operates within a temperature range of -25°C to 80°C and is RoHS compliant with IP40 protection.
Omron VX-55-1C23 technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-55-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
