
The Omron VZAB0P4BAA is an AC/DC power supply with a maximum output voltage of 240V and a maximum output current of 3.5A. It has a chassis mount design and a DIN rail mount option. The power supply is rated for operation in an environment with an IP20 rating. It is compliant with RoHS regulations and is not SVHC compliant. The supply has a maximum supply voltage of 240V and a minimum supply voltage of 200V. It measures 128mm in length and 108mm in depth.
Sign in to ask questions about the Omron VZAB0P4BAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VZAB0P4BAA technical specifications.
| Package/Case | 200 |
| Current Rating | 3.5A |
| Length | 128mm |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Motor Type | AC Motor |
| Mount | Chassis Mount, DIN Rail |
| Output Current | 3.5A |
| Output Voltage | 240V |
| Overall Depth | 108mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V1000 |
| RoHS | Compliant |
Download the complete datasheet for Omron VZAB0P4BAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
