
The Omron WL-1A200 is a SPST panel mount lever switch with an operating force of 0.1N. It has an operating temperature range of -10°C to 80°C and is rated IP67. The switch is packaged in bulk and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WL-1A200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 0.1N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | WL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WL-1A200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
