
The Omron WL-1A300 is a screw mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features an operating force of 13.34N and has an IP67 rating. The switch is packaged in bulk and has a package quantity of one. It is part of the WL series and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WL-1A300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Force | 13.34N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | WL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WL-1A300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
