Omron WL-2A122 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | WL |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WL-2A122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
