Omron WL-3H technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Omron WL-3H to view detailed technical specifications.
No datasheet is available for this part.