Omron WL-4A100 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | WL |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WL-4A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
