Omron WL-4A201 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WL |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WL-4A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
