Switch Access Operating Head Limit Switch
Checking distributor stock and pricing after the page loads.
| Type | Operating Head |
| Switch Type | Limit Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |