Omron WL-9H200 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Omron WL-9H200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
