Omron WL-9H400 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Omron WL-9H400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
