Switch Access Cover with Operation Indicator Limit Switch
Omron WL-LD technical specifications.
| Type | Cover with Operation Indicator |
| Switch Type | Limit Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.