The Omron WL01CA12-2N is a rotary limit switch with a current rating of 100mA and a voltage rating of 30V DC. It features a SPDT throw configuration and is designed for screw mount applications. The switch has an operating force of 980gf and can withstand up to 1,000,000 cycles of electrical life and 15,000,000 cycles of mechanical life. It is rated for IP67, waterproof, and dust tight, and has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 980gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |