Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 0.1A 125VAC 30VDC 13.34N Rotary Screw Automotive
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CCC |
| Depth | 60mm |
| Electrical Life | 1000000Cycles |
| Height | 125mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1360gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| RoHS | Compliant |