The Omron WL01D28 is a SPDT on-mom limit switch rated for 30V DC and 125V AC. It features a screw mount package and operates within a temperature range of -10°C to 80°C. The switch has an operating force of 1700gf and is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. It also meets IP67, waterproof, and dust-tight ratings.
Omron WL01D28 technical specifications.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1700gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WL01D28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.