The Omron WL01D3 is an on-mom SPDT limit switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 15 million cycles and an electrical life of 1 million cycles. The switch is rated for operation in temperatures ranging from -10°C to 80°C and is designed for chassis mount applications. It meets IP67, waterproof, and dust-tight ratings.
Omron WL01D3 technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WL01D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.