This Omron switch features a SPDT throw configuration and operates at a maximum voltage of 125V AC and 30V DC. It has a mechanical life of 15 million cycles and an electrical life of 1 million cycles. The switch is designed for chassis mount and has a termination type of screw. It is rated for operation in temperatures between -10°C and 80°C and meets IP67, waterproof, and dust tight ratings.
Omron WL01D3-LD technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.