The Omron WL01G2-LD is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. The switch is rated for 30V DC and 125V AC and has a throw configuration of SPDT. It is packaged in bulk and is rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WL01G2-LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WL01G2-LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.