The WL01NJ-2 is an on-mom SPDT limit switch rated for 30V DC and 125V AC. It features a mechanical life of 10 million cycles and an electrical life of 1 million cycles. The switch is designed for chassis mount and has a screw termination. It is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. The operating temperature range is from -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |