The Omron WLCA12-2N-N is a SPDT on-mom rotary switch with a current rating of 6A and a voltage rating of 125V AC. It is designed for use in environments with high mechanical stress, with an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for use in IP67 environments, making it suitable for applications where dust and water resistance are required. The switch is mounted via a screw termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |