Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 9.61N Rotary Screw Automotive
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 980gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |