The WLCA12-2NTS is a rotary limit switch from Omron with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a chassis mount design and a screw termination. The switch has a SPDT throw configuration and a voltage rating of 125V AC and 30V DC. It is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. The switch is IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 980gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |