The WLCA12-LD is a rotary limit switch with a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It features a chassis mount package and a screw termination. The switch is rated for 125V AC and 30V DC and has a temperature range of -10°C to 80°C. It meets IP67, waterproof, and dust-tight ratings.
Omron WLCA12-LD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.