The Omron WLCA12-TC is a rotary limit switch with a maximum operating temperature of 40°C and a minimum operating temperature of -40°C. It has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch is rated for 125V AC and 30V DC and features a screw termination. It is packaged in bulk and is rated for IP67, making it waterproof and dust tight.
Sign in to ask questions about the Omron WLCA12-TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA12-TC technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 40°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA12-TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.