
SPDT/SPST general purpose limit switch featuring snap-action contacts and a side rotary actuator with an adjustable roller lever. Rated for 10A at 500VAC and 250VDC, with a 125V AC and 30V DC rating. Offers a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. Constructed with stainless steel and aluminum, this IP67 waterproof and dust-tight switch mounts via screw terminals. Operating force is 13.34N (1360gf), with dimensions of 40mm (L) x 68.7mm (W) x 42mm (D) and an operating temperature range of -10°C to 80°C.
Omron WLCA12-TS technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Material | Stainless Steel, Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1360gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 68.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron WLCA12-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
