
General purpose limit switch featuring a rotary actuator and snap-action contacts. Offers DPDT, SPDT, SPST, and DPST throw configurations with a 6A current rating. Rated for 500V AC and 250V DC, with a 125V AC and 30V DC specific rating. IP67, waterproof, and dust-tight protection, with a mechanical life of 15,000,000 cycles. Mounts via screw or chassis, with a right-angle orientation.
Omron WLCA122N technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 101.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA122N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
