The Omron WLCA122TSN is a general purpose limit switch with a side rotary actuator and adjustable roller lever. It features a maximum current rating of 10 amps at 480VAC or 14VDC, and a maximum AC voltage rating of 600 volts. The switch has a mechanical life of 15 million cycles and a minimum insulation resistance of 100 ohms. It is designed for screw mount applications and operates within a temperature range of -10 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Adjustable Roller Lever |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |