The WLCA12THN is a rotary switch with a SPDT throw configuration, rated for 30V DC and 125V AC, and capable of withstanding 6A of current. It features a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. The switch is designed for chassis mount and is rated for operation between 5°C and 120°C. It meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | 5°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |