
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit Automotive
Sign in to ask questions about the Omron WLCA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 60mm |
| Electrical Life | 750000Cycles |
| Length | 94.1mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 13.34N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
