Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 8.83N Rotary Screw Automotive
Sign in to ask questions about the Omron WLCA2-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-2 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 8.83N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
