Sign in to ask questions about the Omron WLCA2-2-139-1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-2-139-1M technical specifications.
| Mount | Chassis Mount |
| Operating Force | 900gf |
| Package Quantity | 1 |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2-139-1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.