
The WLCA2-2-TS is a 10A SPDT DPST screw mount on-mom rotary limit switch from Omron. It has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for 500V AC and 250V DC. It is IP67 rated, waterproof, and dust tight, making it suitable for harsh environments.
Sign in to ask questions about the Omron WLCA2-2-TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-2-TS technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 900gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2-TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
