The Omron WLCA2-255 is a chassis mount SPDT on-mom rotary switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch is rated for 125V AC and 30V DC and features IP67, waterproof, and dust-tight ratings. It is packaged in bulk and has a package quantity of one.
Omron WLCA2-255 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.