The WLCA2-255LD is a rotary limit switch from Omron with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. The switch is rated for 125V AC and 30V DC and features a SPDT throw configuration. It is designed for chassis mount and has an operating force of 900gf, making it suitable for various industrial applications. The switch also meets IP67, waterproof, and dust-tight ratings.
Omron WLCA2-255LD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 900gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.