The Omron WLCA2-2NTH-N is a side rotary limit switch with a maximum current rating of 10 amps at 500VAC and 14VDC. It features a screw mount termination style and a maximum operating temperature range of 5 to 120 degrees Celsius. The switch has a mechanical life of 15 million cycles and an electrical life of 750,000 operations. It is designed for use in applications where a high level of reliability and durability are required.
Omron WLCA2-2NTH-N technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 9.61N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.18(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 20° |
| Minimum Over-Travel | 70° |
| Mounting | Screw Mount |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.