
General purpose limit switch featuring a side rotary actuator with a roller lever and screw termination. This SPDT/DPST switch offers a 10A rating at 500VAC and 250VDC, with a mechanical life of 15,000,000 cycles and electrical life of 750,000 cycles. Designed for chassis or screw mounting, it operates within a temperature range of -10°C to 80°C and boasts IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, TUV, and CCC.
Omron WLCA2-2NTS technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Depth | 60mm |
| Electrical Life | 750000Cycles |
| Height | 126.5mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 980gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2NTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
