
The WLCA2-2TSLD is a rotary switch with a SPDT throw configuration and on-moment function. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 30V DC and 125V AC, and has a mechanical life of 15,000,000 cycles. It is also rated for 750,000 electrical cycles and is available in a chassis mount configuration. The switch is IP67, waterproof, and dust tight, making it suitable for harsh environments.
Sign in to ask questions about the Omron WLCA2-2TSLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-2TSLD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2TSLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
