This SPDT rotary switch features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. The switch is rated for 30V DC and 125V AC and has an operating force of 1360gf. It is packaged in bulk and has a chassis mount termination. The switch is rated for IP67, waterproof, and dust tight.
Omron WLCA2-55LD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.