Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Connector Automotive
Omron WLCA2-55LD-M1J technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Connector |
| Device Type | Rotary |
| Operating Force | 13.34N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 2.23(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 30° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.