The Omron WLCA2-55LE is a rotary SPDT on-mom switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated IP67, making it waterproof and dust tight. It is available in bulk packaging and has a chassis mount termination.
Omron WLCA2-55LE technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.